
B82722A2152N020 | |
|---|---|
DigiKey Part Number | 495-77071-ND |
Manufacturer | |
Manufacturer Product Number | B82722A2152N020 |
Description | CMC 10MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 240mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82722A2152N020 Models |
Category | DC Resistance (DCR) (Max) 240mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.894" L x 0.878" W (22.70mm x 22.30mm) |
Number of Lines 2 | Height (Max) 0.524" (13.30mm) |
Inductance @ Frequency 10 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.05000 | €2.05 |
| 10 | €1.68100 | €16.81 |
| 25 | €1.55520 | €38.88 |
| 50 | €1.46640 | €73.32 |
| 100 | €1.38260 | €138.26 |
| 250 | €1.27928 | €319.82 |
| 600 | €1.18788 | €712.73 |
| 1.200 | €1.12032 | €1,344.38 |
| 3.000 | €1.11911 | €3,357.33 |
| Unit Price without VAT: | €2.05000 |
|---|---|
| Unit Price with VAT: | €2.46000 |


