
B82473A1334K000 | |
|---|---|
DigiKey Part Number | 495-B82473A1334K000TR-ND - Tape & Reel (TR) 495-B82473A1334K000CT-ND - Cut Tape (CT) 495-B82473A1334K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82473A1334K000 |
Description | FIXED IND 330UH 400MA 1.26 OHM |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.26Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82473A1334K000 Models |
Category | Current - Saturation (Isat) 450mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.26Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.327" L x 0.287" W (8.30mm x 7.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0805-331KL | Bourns Inc. | 25.048 | 118-SDR0805-331KLCT-ND | €0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.57400 | €5.74 |
| 100 | €0.47200 | €47.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.35462 | €354.62 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |

