
B82462G4224M000 | |
|---|---|
DigiKey Part Number | 495-1993-2-ND - Tape & Reel (TR) 495-1993-1-ND - Cut Tape (CT) 495-1993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462G4224M000 |
Description | FIXED IND 220UH 350MA 1.35OHM SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 350 mA 1.35Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462G4224M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.35Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.88800 | €8.88 |
| 25 | €0.82160 | €20.54 |
| 50 | €0.77480 | €38.74 |
| 100 | €0.73040 | €73.04 |
| 250 | €0.67572 | €168.93 |
| 500 | €0.63716 | €318.58 |
| 1.000 | €0.63562 | €635.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.52824 | €1,320.60 |
| 5.000 | €0.51930 | €2,596.50 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.29600 |

