
B82422A3681K100 | |
|---|---|
DigiKey Part Number | 495-1972-2-ND - Tape & Reel (TR) 495-1972-1-ND - Cut Tape (CT) 495-1972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A3681K100 |
Description | FIXED IND 680NH 145MA 2.4 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 145 mA 2.4Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A3681K100 Models |
Category | DC Resistance (DCR) 2.4Ohm Max |
Mfr | Q @ Freq 22 @ 30MHz |
Series | Frequency - Self Resonant 280MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.27700 | €2.77 |
| 25 | €0.25640 | €6.41 |
| 50 | €0.24180 | €12.09 |
| 100 | €0.22790 | €22.79 |
| 250 | €0.21092 | €52.73 |
| 500 | €0.19884 | €99.42 |
| 1.000 | €0.18748 | €187.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15994 | €319.88 |
| 4.000 | €0.15082 | €603.28 |
| 6.000 | €0.14573 | €874.38 |
| 10.000 | €0.13957 | €1,395.70 |
| 14.000 | €0.13566 | €1,899.24 |
| 20.000 | €0.13513 | €2,702.60 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |


