
B78302A2403A003 | |
|---|---|
DigiKey Part Number | 495-B78302A2403A003TR-ND - Tape & Reel (TR) 495-B78302A2403A003CT-ND - Cut Tape (CT) 495-B78302A2403A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78302A2403A003 |
Description | XFMR 4MH SMD |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation 50kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78302A2403A003 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer TDK | Mounting Type Surface Mount |
Series | Size / Dimension 0.307" L x 0.264" W (7.80mm x 6.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.264" (6.70mm) |
Part Status Obsolete | Footprint 0.346" L x 0.264" W (8.80mm x 6.70mm) |
Inductance @ Frequency 4mH @ 50kHz | Style Wirewound |
Frequency 50kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.04000 | €3.04 |
| 10 | €2.74900 | €27.49 |
| Unit Price without VAT: | €3.04000 |
|---|---|
| Unit Price with VAT: | €3.64800 |

