For SMPS Transformer Isolation 50kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78302A2402A003

DigiKey Part Number
495-B78302A2402A003TR-ND - Tape & Reel (TR)
495-B78302A2402A003CT-ND - Cut Tape (CT)
495-B78302A2402A003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78302A2402A003
Description
XFMR 3MH SMD
Customer Reference
Detailed Description
For SMPS Transformer Isolation 50kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B78302A2402A003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
-
Inductance @ Frequency
3mH @ 50kHz
Frequency
50kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.307" L x 0.264" W (7.80mm x 6.70mm)
Height - Seated (Max)
0.264" (6.70mm)
Footprint
0.346" L x 0.264" W (8.80mm x 6.70mm)
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.