
B74111G0050M060 | |
|---|---|
DigiKey Part Number | 495-B74111G0050M060TR-ND - Tape & Reel (TR) 495-B74111G0050M060CT-ND - Cut Tape (CT) 495-B74111G0050M060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B74111G0050M060 |
Description | TVS DIODE 5VWM 8V WLCSP01005 SL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount WL-CSP01005 SL |
Datasheet | Datasheet |
EDA/CAD Models | B74111G0050M060 Models |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 01005 (0402 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13700 | €1.37 |
| 100 | €0.08480 | €8.48 |
| 500 | €0.06222 | €31.11 |
| 1.000 | €0.05488 | €54.88 |
| 2.000 | €0.04868 | €97.36 |
| 5.000 | €0.04196 | €209.80 |
| 10.000 | €0.03779 | €377.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.02848 | €569.60 |
| 40.000 | €0.02600 | €1,040.00 |
| 60.000 | €0.02474 | €1,484.40 |
| 100.000 | €0.02332 | €2,332.00 |
| 140.000 | €0.02248 | €3,147.20 |
| 200.000 | €0.02188 | €4,376.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |


