
B72520E0200K062 | |
|---|---|
DigiKey Part Number | 495-7458-2-ND - Tape & Reel (TR) 495-7458-1-ND - Cut Tape (CT) 495-7458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520E0200K062 |
Description | VARISTOR 33V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520E0200K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 200 A | |
Energy | 7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.35000 | €3.50 |
| 25 | €0.31320 | €7.83 |
| 100 | €0.27250 | €27.25 |
| 250 | €0.25320 | €63.30 |
| 500 | €0.24154 | €120.77 |
| 1.000 | €0.23196 | €231.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19728 | €591.84 |
| 6.000 | €0.19208 | €1,152.48 |
| 9.000 | €0.18948 | €1,705.32 |
| 15.000 | €0.18660 | €2,799.00 |
| 21.000 | €0.18492 | €3,883.32 |
| 30.000 | €0.18330 | €5,499.00 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

