
B72500E2170S160 | |
|---|---|
DigiKey Part Number | 495-B72500E2170S160TR-ND - Tape & Reel (TR) 495-B72500E2170S160CT-ND - Cut Tape (CT) 495-B72500E2170S160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500E2170S160 |
Description | VARISTOR 32.5V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500E2170S160 Models |
Category | Current - Surge 30 A |
Manufacturer TDK | Energy 0.075J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 50 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 17 V | Grade Automotive |
Maximum DC Volts 22 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 24.38 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 32.5 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 40.63 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.17100 | €1.71 |
| 25 | €0.15120 | €3.78 |
| 100 | €0.12980 | €12.98 |
| 250 | €0.11948 | €29.87 |
| 500 | €0.11334 | €56.67 |
| 1.000 | €0.10826 | €108.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09019 | €360.76 |
| 8.000 | €0.08765 | €701.20 |
| 12.000 | €0.08638 | €1,036.56 |
| 20.000 | €0.08497 | €1,699.40 |
| 28.000 | €0.08415 | €2,356.20 |
| 40.000 | €0.08335 | €3,334.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

