Parametric Equivalent

B72500E0250K070 | |
|---|---|
DigiKey Part Number | 495-77520-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72500E0250K070 |
Description | VARISTOR 39V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 30 A |
Manufacturer TDK | Energy 0.3J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 90 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 25 V | Grade Automotive |
Maximum DC Volts 31 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 35.1 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 39 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 42.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72500E0250K060 | TDK | 6.345 | 495-B72500E0250K060CT-ND | €0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | €0.08556 | €1,368.96 |
| Unit Price without VAT: | €0.08556 |
|---|---|
| Unit Price with VAT: | €0.10267 |


