
B72220T2621K105 | |
|---|---|
DigiKey Part Number | B72220T2621K105-ND |
Manufacturer | |
Manufacturer Product Number | B72220T2621K105 |
Description | VARISTOR 1KV 10KA RADIAL BOX 3LD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kV 10 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72220T2621K105 Models |
Category | Current - Surge 10 kA |
Manufacturer TDK | Energy 400J |
Series | Number of Circuits 1 |
Packaging Tray | Capacitance @ Frequency 380 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 625 V | Features Thermally Protected |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Radial, Box - 3 Lead |
Varistor Voltage (Typ) 1 kV | Base Product Number |
Varistor Voltage (Max) 1.1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | €1.01776 | €1,709.84 |
| Unit Price without VAT: | €1.01776 |
|---|---|
| Unit Price with VAT: | €1.22131 |

