
B72220T2321K106 | |
|---|---|
DigiKey Part Number | 495-B72220T2321K106-ND |
Manufacturer | |
Manufacturer Product Number | B72220T2321K106 |
Description | VARISTOR 510V 10KA RADIAL BOX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer TDK | Current - Surge 10 kA |
Series | Energy 273J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 720 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Radial, Box - 3 Lead |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.80000 | €1.80 |
| 10 | €1.33500 | €13.35 |
| 25 | €1.21800 | €30.45 |
| 100 | €1.08940 | €108.94 |
| 250 | €1.02808 | €257.02 |
| 500 | €0.99106 | €495.53 |
| 1.000 | €0.96063 | €960.63 |
| 2.500 | €0.92850 | €2,321.25 |
| 5.000 | €0.90913 | €4,545.65 |
| Unit Price without VAT: | €1.80000 |
|---|---|
| Unit Price with VAT: | €2.16000 |

