
B72220T0102K105 | |
|---|---|
DigiKey Part Number | B72220T0102K105-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72220T0102K105 |
Description | VARISTOR 1.8KV 6.5KA RADIAL BOX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 kV 6.5 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer TDK | Energy 410J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 210 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 1 kV | Features Thermally Protected |
Maximum DC Volts 1.465 kV | Mounting Type Through Hole |
Varistor Voltage (Min) 1.62 kV | Package / Case Radial, Box - 3 Lead |
Varistor Voltage (Typ) 1.8 kV | Base Product Number |
Varistor Voltage (Max) 1.98 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.260 | €1.48137 | €1,866.53 |
| Unit Price without VAT: | €1.48137 |
|---|---|
| Unit Price with VAT: | €1.77764 |

