Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72214S0681K301 | |
|---|---|
DigiKey Part Number | B72214S0681K301-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0681K301 |
Description | VARISTOR 1.1KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.21 kV |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 140J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 kHz |
Maximum AC Volts 680 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 895 V | Mounting Type Through Hole |
Varistor Voltage (Min) 990 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 1.1 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72214S0681K101 | TDK | 3.323 | 495-4655-ND | €0.64000 | Parametric Equivalent |
| B72214S0681K331 | TDK | 216 | 495-77389-1-ND | €0.81000 | Parametric Equivalent |
| B72214S0681K351 | TDK | 5.318 | 495-B72214S0681K351CT-ND | €0.81000 | Parametric Equivalent |
| B72214S0681K503 | TDK | 0 | 495-B72214S0681K503-ND | €0.37396 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.36742 | €367.42 |
| Unit Price without VAT: | €0.36742 |
|---|---|
| Unit Price with VAT: | €0.44090 |



