Parametric Equivalent
Parametric Equivalent

B72210S0141K151 | |
|---|---|
DigiKey Part Number | B72210S0141K151-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72210S0141K151 |
Description | VARISTOR 220V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 22J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 470 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 220 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210S0141K101 | TDK | 4.334 | 495-3779-ND | €0.31000 | Parametric Equivalent |
| B72210S0141K551 | TDK | 0 | B72210S0141K551-ND | €0.16432 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16432 | €492.96 |
| Unit Price without VAT: | €0.16432 |
|---|---|
| Unit Price with VAT: | €0.19718 |


