750 V 6 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210M0461K001

DigiKey Part Number
495-B72210M0461K001-ND
Manufacturer
Manufacturer Product Number
B72210M0461K001
Description
VARISTOR 750V 6KA 2SMD JLEAD
Customer Reference
Detailed Description
750 V 6 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B72210M0461K001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
825 V
Manufacturer
TDK
Current - Surge
6 kA
Series
Energy
200J
Packaging
Tray
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
245 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
615 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
675 V
Package / Case
2-SMD, J-Lead
Varistor Voltage (Typ)
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72210M0461K000TDK180495-B72210M0461K000-ND€1.67000Parametric Equivalent
In-Stock: 168
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€1.67000€1.67
10€1.22900€12.29
25€1.12000€28.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.67000
Unit Price with VAT:€2.00400