
B66484K0000X197 | |
|---|---|
DigiKey Part Number | 495-75540-ND |
Manufacturer | |
Manufacturer Product Number | B66484K0000X197 |
Description | FERRITE CORE I N97 1PC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core I Type 0.984" (25.00mm) Length 0.583" (14.80mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66484K0000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 25 x 3 x 15 | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.098" (2.50mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.583" (14.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.72000 | €2.72 |
| 10 | €1.86900 | €18.69 |
| 25 | €1.58880 | €39.72 |
| 50 | €1.39500 | €69.75 |
| 100 | €1.21510 | €121.51 |
| 450 | €1.08938 | €490.22 |
| Unit Price without VAT: | €2.72000 |
|---|---|
| Unit Price with VAT: | €3.26400 |


