
B66363G1500X187 | |
|---|---|
DigiKey Part Number | B66363G1500X187-ND |
Manufacturer | |
Manufacturer Product Number | B66363G1500X187 |
Description | FERRITE CORE ETD N87 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 1.531" (38.90mm) Length 0.504" (12.80mm) Width Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66363G1500X187 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 0.74 |
Manufacturer TDK | Effective Length (le) mm 92.2 |
Series | Effective Area (Ae) mm² 125.0 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 123.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 11500.0 |
Core Type ETD | Finish Uncoated |
Supplier Device Package ETD 39 x 20 x 13 | Height 0.787" (20.00mm) |
Material N87 | Length 1.531" (38.90mm) |
Gap Gapped | Width 0.504" (12.80mm) |
Initial Permeability (µi) 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.00480 | €803.84 |
| Unit Price without VAT: | €1.00480 |
|---|---|
| Unit Price with VAT: | €1.20576 |

