
B66307G1000X127 | |
|---|---|
DigiKey Part Number | B66307G1000X127-ND |
Manufacturer | |
Manufacturer Product Number | B66307G1000X127 |
Description | FERRITE CORE E N27 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 0.630" (16.00mm) Length 0.185" (4.70mm) Width Diameter 0.323" (8.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66307G1000X127 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 1.87 |
Manufacturer TDK | Effective Length (le) mm 37.6 |
Series | Effective Area (Ae) mm² 20.1 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 19.4 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 756.0 |
Core Type E | Finish Uncoated |
Supplier Device Package E 16 x 8 x 5 | Height 0.323" (8.20mm) |
Material N27 | Length 0.630" (16.00mm) |
Gap Gapped | Width 0.185" (4.70mm) |
Initial Permeability (µi) 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.24509 | €1,960.72 |
| Unit Price without VAT: | €0.24509 |
|---|---|
| Unit Price with VAT: | €0.29411 |

