Uncoated T35 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.207" (5.25mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65803J0000Y035

DigiKey Part Number
B65803J0000Y035-ND
Manufacturer
Manufacturer Product Number
B65803J0000Y035
Description
FERRITE CORE RM 2.8UH T35 2PCS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated T35 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.207" (5.25mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65803J0000Y035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
RM
Supplier Device Package
RM 4
Material
T35
Diameter
-
Inductance Factor (Al)
2.8 µH
Tolerance
-30%, +40%
Gap
Ungapped
Effective Permeability (µe)
3770.0
Initial Permeability (µi)
6000
Core Factor (ΣI/A) mm⁻¹
1.7
Effective Length (le) mm
22.0
Effective Area (Ae) mm²
13.0
Minimum Core Cross Section (Amin) mm²
11.3
Effective Magnetic Volume (Ve) mm³
286.0
Finish
Uncoated
Height
0.207" (5.25mm)
Length
0.433" (11.00mm)
Width
0.181" (4.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.400€0.91758€2,202.19
Unit Price without VAT:€0.91758
Unit Price with VAT:€1.10110