Ceramic PTC Resettable Fuse 24V 355 mA Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 24V 355 mA Ih Surface Mount 2-SMD
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59101P1120A062

DigiKey Part Number
495-75878-2-ND - Tape & Reel (TR)
495-75878-1-ND - Cut Tape (CT)
495-75878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59101P1120A062
Description
PTC RESET FUSE 24V 355MA 2SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 24V 355 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
B59101P1120A062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
7.8 Ohms
Manufacturer
TDK
Resistance - Post Trip (R1) (Max)
13 Ohms
Series
Operating Temperature
-40°C ~ 60°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Ceramic
Mounting Type
Surface Mount
Voltage - Max
24V
Package / Case
2-SMD
Current - Hold (Ih) (Max)
355 mA
Size / Dimension
0.398" L x 0.138" W (10.10mm x 3.50mm)
Current - Max
170 mA
Thickness (Max)
0.150" (3.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.09000€2.09
5€1.73200€8.66
10€1.59800€15.98
50€1.32560€66.28
100€1.22280€122.28
250€1.09868€274.67
500€1.01282€506.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.84438€844.38
2.000€0.77760€1,555.20
3.000€0.74749€2,242.47
Manufacturers Standard Package
Unit Price without VAT:€2.09000
Unit Price with VAT:€2.50800