Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B59008B1130A051

DigiKey Part Number
B59008B1130A051-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B59008B1130A051
Description
SENSOR PTC 25OHM 15% AXIAL
Customer Reference
Detailed Description
PTC Thermistor 25 Ohms Axial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±15%
Manufacturer
TDK
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Axial
Resistance @ 25°C
25 Ohms
Supplier Device Package
Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.