
B58600E0410A002 | |
|---|---|
DigiKey Part Number | B58600E0410A002-ND |
Manufacturer | |
Manufacturer Product Number | B58600E0410A002 |
Description | SENSOR 14.5PSIA .085V |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Absolute 0 mV ~ 85 mV (5V) Die |
Category | Output 0 mV ~ 85 mV (5V) |
Manufacturer TDK | Accuracy ±0.2% |
Series | Voltage - Supply 1V ~ 5V |
Packaging Bulk | Port Style No Port |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 36.26PSI (250kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 135°C |
Operating Pressure 14.5PSI (100kPa) | Package / Case Die |
Output Type Analog Voltage |

