Inrush Current Limiter 33 Ohms ±20% 2.5 A 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57211P0330M351

DigiKey Part Number
B57211P0330M351-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B57211P0330M351
Description
ICL 33 OHM 20% 2.5A 13MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 33 Ohms ±20% 2.5 A 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57211P0330M351 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
2.5 A
Series
R @ Current
404 mOhms
Packaging
Tape & Reel (TR)
Diameter
0.512" (13.00mm)
Part Status
Active
Lead Spacing
0.295" (7.50mm)
R @ 25°C
33 Ohms
Approval Agency
CQC, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.43843€657.64
Manufacturers Standard Package
Unit Price without VAT:€0.43843
Unit Price with VAT:€0.52612