3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 100Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43821A5335M000

DigiKey Part Number
B43821A5335M000-ND
Manufacturer
Manufacturer Product Number
B43821A5335M000
Description
CAP ALUM 3.3UF 20% 450V RADIAL
Customer Reference
Detailed Description
3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 100Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
100Ohm @ 120Hz
Package / Case
Radial, Can
Lifetime @ Temp.
3000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.