
B43742A5108M000 | |
|---|---|
DigiKey Part Number | 495-B43742A5108M000-ND |
Manufacturer | |
Manufacturer Product Number | B43742A5108M000 |
Description | CAP ALUM 1000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 95mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.86 A @ 100 Hz |
Part Status Active | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.031" Dia (51.60mm) |
Voltage - Rated 450 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 95mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | €30.70583 | €2,210.82 |
| Unit Price without VAT: | €30.70583 |
|---|---|
| Unit Price with VAT: | €36.84700 |

