
B43644E5337M000 | |
|---|---|
DigiKey Part Number | 495-B43644E5337M000-ND |
Manufacturer | |
Manufacturer Product Number | B43644E5337M000 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 310mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.71 A @ 100 Hz |
Part Status Active | Impedance 470 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 310mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.50000 | €10.50 |
| 10 | €7.63700 | €76.37 |
| 50 | €6.45420 | €322.71 |
| 130 | €5.95815 | €774.56 |
| Unit Price without VAT: | €10.50000 |
|---|---|
| Unit Price with VAT: | €12.60000 |

