
B43642A2338M000 | |
|---|---|
DigiKey Part Number | B43642A2338M000-ND |
Manufacturer | |
Manufacturer Product Number | B43642A2338M000 |
Description | CAP ALUM 3300UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 28mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.85 A @ 100 Hz |
Part Status Active | Impedance 40 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 28mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.53000 | €16.53 |
| 10 | €12.33700 | €123.37 |
| 60 | €10.45967 | €627.58 |
| 120 | €9.94317 | €1,193.18 |
| 540 | €9.87748 | €5,333.84 |
| Unit Price without VAT: | €16.53000 |
|---|---|
| Unit Price with VAT: | €19.83600 |

