
B43634B5227M002 | |
|---|---|
DigiKey Part Number | B43634B5227M002-ND |
Manufacturer | |
Manufacturer Product Number | B43634B5227M002 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 480mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.57 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7 A @ 10 kHz |
Part Status Active | Impedance 730 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 480mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | €3.48277 | €1,811.04 |
| Unit Price without VAT: | €3.48277 |
|---|---|
| Unit Price with VAT: | €4.17932 |

