2200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55mOhm @ 100Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43630E2228M060

DigiKey Part Number
495-B43630E2228M060-ND
Manufacturer
Manufacturer Product Number
B43630E2228M060
Description
CAP ALUM 2200UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55mOhm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
B43630E2228M060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.91 A @ 100 Hz
Part Status
Active
Impedance
90 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
55mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€12.49000€12.49
10€9.17600€91.76
60€7.68700€461.22
120€7.27717€873.26
540€7.02285€3,792.34
Manufacturers Standard Package
Unit Price without VAT:€12.49000
Unit Price with VAT:€14.98800