
B43630A5227M000 | |
|---|---|
DigiKey Part Number | 495-77475-ND |
Manufacturer | |
Manufacturer Product Number | B43630A5227M000 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 500mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.53 A @ 100 Hz |
Part Status Active | Impedance 770 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.32000 | €7.32 |
| 10 | €5.20500 | €52.05 |
| 50 | €4.33420 | €216.71 |
| 160 | €3.90113 | €624.18 |
| 640 | €3.62033 | €2,317.01 |
| Unit Price without VAT: | €7.32000 |
|---|---|
| Unit Price with VAT: | €8.78400 |

