
B43624B9567M000 | |
|---|---|
DigiKey Part Number | 495-B43624B9567M000-ND |
Manufacturer | |
Manufacturer Product Number | B43624B9567M000 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.02 A @ 100 Hz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.33000 | €13.33 |
| 10 | €9.83200 | €98.32 |
| 60 | €8.26033 | €495.62 |
| 120 | €7.82775 | €939.33 |
| 540 | €7.60715 | €4,107.86 |
| Unit Price without VAT: | €13.33000 |
|---|---|
| Unit Price with VAT: | €15.99600 |

