
B43522B9687M060 | |
|---|---|
DigiKey Part Number | 495-B43522B9687M060-ND |
Manufacturer | |
Manufacturer Product Number | B43522B9687M060 |
Description | CAP ALUM 680UF 20% 400V SLD LUG |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug - 5 Lead 130mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | B43522B9687M060 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.61 A @ 100 Hz |
Part Status Last Time Buy | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.787" (20.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 130mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Solder Lug - 5 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | €8.16015 | €1,077.14 |
| Unit Price without VAT: | €8.16015 |
|---|---|
| Unit Price with VAT: | €9.79218 |

