B41858D4277M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 2.104
Unit Price: €0.25000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 539
Unit Price: €0.35000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: €0.05761
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.911
Unit Price: €0.65000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.990
Unit Price: €0.65000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.961
Unit Price: €0.49000
Datasheet
270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 274mOhm @ 10kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858D4277M

DigiKey Part Number
B41858D4277M-ND
Manufacturer
Manufacturer Product Number
B41858D4277M
Description
CAP ALUM 270UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 274mOhm @ 10kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41858D4277M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
436 mA @ 100 kHz
Part Status
Obsolete
Impedance
246 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.512" (13.00mm)
ESR (Equivalent Series Resistance)
274mOhm @ 10kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860080374010Würth Elektronik2.104732-8998-1-ND€0.25000Parametric Equivalent
860160474018Würth Elektronik539732-9518-1-ND€0.35000Parametric Equivalent
RXK271M1CBK-0811SSurge04403-RXK271M1CBK-0811S-ND€0.05761Parametric Equivalent
UPA1E271MPDNichicon2.911493-16986-ND€0.65000Parametric Equivalent
UPA1E271MPD1TANichicon1.990493-UPA1E271MPD1TACT-ND€0.65000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes