Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41858C8187M | |
|---|---|
DigiKey Part Number | B41858C8187M-ND |
Manufacturer | |
Manufacturer Product Number | B41858C8187M |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 199mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C8187M Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 705 mA @ 100 kHz |
Part Status Obsolete | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 199mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ630ELL181MJ20S | Chemi-Con | 3.262 | 565-ELXZ630ELL181MJ20S-ND | €1.01000 | Direct |
| 860080775017 | Würth Elektronik | 382 | 732-9137-1-ND | €0.59000 | Parametric Equivalent |
| RF1K181MP51020 | Chinsan (Elite) | 311 | 4191-RF1K181MP51020CT-ND | €0.49000 | Parametric Equivalent |
| RXW181M1JBK-1020S | Surge | 0 | 4403-RXW181M1JBK-1020S-ND | €0.14125 | Parametric Equivalent |
| RZW181M1JBK-1020S | Surge | 0 | 4403-RZW181M1JBK-1020S-ND | €0.16337 | Parametric Equivalent |






