2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 31mOhm @ 10kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858C5228M000

DigiKey Part Number
495-B41858C5228M000-ND
Manufacturer
Manufacturer Product Number
B41858C5228M000
Description
CAP ALUM 2200UF 20% 25V RADIAL
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 31mOhm @ 10kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41858C5228M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
2.483 A @ 100 kHz
Part Status
Not For New Designs
Impedance
29 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
31mOhm @ 10kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.414
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.06000€2.06
10€1.36700€13.67
50€1.07800€53.90
250€0.88964€222.41
500€0.83030€415.15
1.000€0.78100€781.00
2.500€0.72842€1,821.05
5.000€0.71891€3,594.55
Manufacturers Standard Package
Unit Price without VAT:€2.06000
Unit Price with VAT:€2.47200