
B41560A8159M600 | |
|---|---|
DigiKey Part Number | 495-B41560A8159M600-ND |
Manufacturer | |
Manufacturer Product Number | B41560A8159M600 |
Description | SCREW TERMINALS 15000UF 63V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.1 A @ 100 Hz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.031" Dia (51.60mm) |
Voltage - Rated 63 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 19mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.33000 | €20.33 |
| 36 | €15.07500 | €542.70 |
| 72 | €14.53944 | €1,046.84 |
| 108 | €14.27120 | €1,541.29 |
| 504 | €13.48915 | €6,798.53 |
| Unit Price without VAT: | €20.33000 |
|---|---|
| Unit Price with VAT: | €24.39600 |

