
B41252A7688M000 | |
|---|---|
DigiKey Part Number | 495-77624-ND |
Manufacturer | |
Manufacturer Product Number | B41252A7688M000 |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41252A7688M000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.61 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1V682MELZ40 | Nichicon | 63 | 493-8632-ND | €3.85000 | Direct |
| 35MXG6800MEFCSN22X40 | Rubycon | 274 | 1189-2851-ND | €3.89000 | Parametric Equivalent |
| EKMH350VSN682MP40U | Chemi-Con | 47 | 565-EKMH350VSN682MP40U-ND | €7.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.13000 | €3.13 |
| 10 | €2.11500 | €21.15 |
| 50 | €1.69540 | €84.77 |
| Unit Price without VAT: | €3.13000 |
|---|---|
| Unit Price with VAT: | €3.75600 |

