B32926H3156K000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €8.88000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €7.78000
Datasheet
15 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32926H3156K000

DigiKey Part Number
495-B32926H3156K000-ND
Manufacturer
Manufacturer Product Number
B32926H3156K000
Description
CAP FILM 15UF 10% 630V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32926H3156K000 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.654" L x 1.299" W (42.00mm x 33.00mm)
Part Status
Active
Height - Seated (Max)
1.890" (48.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
305V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Features
85C/85% Humidity
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MXH156K305N40Cornell Dubilier Knowles0338-MXH156K305N40-ND€8.88000Similar
MXT156K305N40Cornell Dubilier Knowles0338-MXT156K305N40-ND€7.78000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.33000€10.33
45€7.08911€319.01
90€6.78956€611.06
135€6.63956€896.34
540€6.23815€3,368.60
1.035€6.09712€6,310.52
Manufacturers Standard Package
Unit Price without VAT:€10.33000
Unit Price with VAT:€12.39600