Similar
Similar

B32924H3475K000 | |
|---|---|
DigiKey Part Number | B32924H3475K000-ND |
Manufacturer | |
Manufacturer Product Number | B32924H3475K000 |
Description | CAP FILM 4.7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.437" (36.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXH475K305H30 | Cornell Dubilier Knowles | 373 | 338-MXH475K305H30-ND | €3.30000 | Similar |
| MXT475K305H30 | Cornell Dubilier Knowles | 1.371 | 338-MXT475K305H30-ND | €3.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | €2.26059 | €1,446.78 |
| Unit Price without VAT: | €2.26059 |
|---|---|
| Unit Price with VAT: | €2.71271 |



