1.5 µF Film Capacitor 530V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32914A5155K000

DigiKey Part Number
495-B32914A5155K000-ND
Manufacturer
Manufacturer Product Number
B32914A5155K000
Description
CAP FILM 1.5UF 10% 530VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 530V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32914A5155K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
530V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.866" W (31.50mm x 22.00mm)
Height - Seated (Max)
1.437" (36.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.65000€6.65
10€4.99100€49.91
50€4.32520€216.26
160€4.00081€640.13
640€3.72980€2,387.07
1.120€3.64695€4,084.58
Manufacturers Standard Package
Unit Price without VAT:€6.65000
Unit Price with VAT:€7.98000