0.47 µF Film Capacitor 800V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32656S2474J561

DigiKey Part Number
495-76623-ND
Manufacturer
Manufacturer Product Number
B32656S2474J561
Description
CAP FILM 0.47UF 5% 2KVDC SCREW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 800V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Chassis Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Part Status
Active
Height - Seated (Max)
1.772" (45.00mm)
Capacitance
Termination
Screw Terminals
Tolerance
±5%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
800V
Applications
Snubber
Voltage Rating - DC
2000V (2kV)
Ratings
AEC-Q200
Dielectric Material
Features
Low ESL
ESR (Equivalent Series Resistance)
8 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€14.70000€14.70
12€11.45000€137.40
60€10.27900€616.74
108€9.96685€1,076.42
504€9.35565€4,715.25
Manufacturers Standard Package
Unit Price without VAT:€14.70000
Unit Price with VAT:€17.64000