
B32656S0474K563 | |
|---|---|
DigiKey Part Number | 495-B32656S0474K563-ND |
Manufacturer | |
Manufacturer Product Number | B32656S0474K563 |
Description | CAP FILM 0.47UF 10% 1KVDC SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.551" W (42.00mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 0.984" (25.00mm) |
Capacitance | Termination Screw Terminals |
Tolerance ±10% | Lead Spacing 2.244" (57.00mm) |
Voltage Rating - AC 480V | Applications Snubber |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.13000 | €7.13 |
| 42 | €4.72762 | €198.56 |
| 84 | €4.49952 | €377.96 |
| 126 | €4.38524 | €552.54 |
| 504 | €4.07935 | €2,055.99 |
| 1.008 | €3.96560 | €3,997.32 |
| Unit Price without VAT: | €7.13000 |
|---|---|
| Unit Price with VAT: | €8.55600 |

