20 µF Film Capacitor 330V 460V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32375A3206J030

DigiKey Part Number
495-B32375A3206J030-ND
Manufacturer
Manufacturer Product Number
B32375A3206J030
Description
CAP FILM 20UF 5% 460V RADIAL
Customer Reference
Detailed Description
20 µF Film Capacitor 330V 460V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 70°C
Series
Mounting Type
Chassis, Stud Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.969" Dia (50.00mm)
Capacitance
Height - Seated (Max)
5.118" (130.00mm)
Tolerance
±5%
Termination
Quick Connect, Disconnect
Voltage Rating - AC
330V
Lead Spacing
0.787" (20.00mm)
Voltage Rating - DC
460V
Applications
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€30.64000€30.64
10€25.28100€252.81
50€23.13760€1,156.88
Manufacturers Standard Package
Unit Price without VAT:€30.64000
Unit Price with VAT:€36.76800