164.4 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25674C4302J040

DigiKey Part Number
495-B25674C4302J040-ND
Manufacturer
Manufacturer Product Number
B25674C4302J040
Description
CAP FILM 164.4UF 5% 440VAC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
164.4 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B25674C4302J040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 60°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
4.921" Dia (125.00mm)
Capacitance
Height - Seated (Max)
7.677" (195.00mm)
Tolerance
±5%
Termination
Screw Terminals
Voltage Rating - AC
440V
Applications
3 Phase, Power Factor Correction (PFC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€136.93000€136.93
10€121.12600€1,211.26
50€114.79220€5,739.61
Manufacturers Standard Package
Unit Price without VAT:€136.93000
Unit Price with VAT:€164.31600