N-Channel 15 V 3.4A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 15 V 3.4A (Ta) Surface Mount Die
Harness the Power of eGaN® FETs and ICs for Motor Drives

EPC2216

DigiKey Part Number
917-1224-2-ND - Tape & Reel (TR)
917-1224-1-ND - Cut Tape (CT)
917-1224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2216
Description
GANFET N-CH 15V 3.4A DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 15 V 3.4A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2216 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
15 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
26mOhm @ 1.5A, 5V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.1 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
118 pF @ 7.5 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.782
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.72000€1.72
10€1.09800€10.98
100€0.74180€74.18
500€0.58910€294.55
1.000€0.55302€553.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.48686€1,217.15
5.000€0.45402€2,270.10
7.500€0.45181€3,388.57
Manufacturers Standard Package
Unit Price without VAT:€1.72000
Unit Price with VAT:€2.06400