



EPC2029 | |
|---|---|
DigiKey Part Number | 917-1107-2-ND - Tape & Reel (TR) 917-1107-1-ND - Cut Tape (CT) 917-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2029 |
Description | GANFET N-CH 80V 48A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 48A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 30A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 12mA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1410 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.51000 | €8.51 |
| 10 | €5.85700 | €58.57 |
| 100 | €4.77970 | €477.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.90498 | €1,952.49 |
| Unit Price without VAT: | €8.51000 |
|---|---|
| Unit Price with VAT: | €10.21200 |





