AC13-4AP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Energizer Battery Company
In Stock: 59
Unit Price: €17.27000
Datasheet
AC13-4AP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC13-4AP

DigiKey Part Number
N116-ND
Manufacturer
Manufacturer Product Number
AC13-4AP
Description
BATTERY ZINC AIR 1.4V COIN 7.9MM
Customer Reference
Detailed Description
Coin, 7.9mm Zinc Air 1.4 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.31" Dia x 0.21" H (7.9mm x 5.4mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
-
Weight
0.85 g
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes