
Category | Battery Cell Size |
Mfr | Number of Cells 12 |
Series | Voltage - Rated |
Packaging Bulk | Capacity 36Ah |
Part Status Active | Structure Side to Side, 1 Row x 12 Cells |
Battery Chemistry | Termination Style Bolt Connections |
Rechargeability Yes | Size / Dimension 4.84" L x 2.74" W x 0.80" H (123.0mm x 69.5mm x 38.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €164.72000 | €164.72 |
| Unit Price without VAT: | €164.72000 |
|---|---|
| Unit Price with VAT: | €197.66400 |

