
PTP31B-AA7M1SGFVXJ | |
|---|---|
DigiKey Part Number | 4614-PTP31B-AA7M1SGFVXJ-ND |
Manufacturer | |
Manufacturer Product Number | PTP31B-AA7M1SGFVXJ |
Description | PRESSURE SEN - GAUGE/ABSOLUTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -15PSI ~ 600PSI (-103.42kPa ~ 4136.85kPa) Gauge Female - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Endress+Hauser | Voltage - Supply 10V ~ 30V |
Series | Port Size Female - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Maximum Pressure 900PSI (6205.28kPa) |
Operating Pressure -15PSI ~ 600PSI (-103.42kPa ~ 4136.85kPa) | Operating Temperature -20°C ~ 70°C |
Output Type Analog Current, PNP | Package / Case Cylinder, Threaded |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €375.87000 | €375.87 |
| Unit Price without VAT: | €375.87000 |
|---|---|
| Unit Price with VAT: | €451.04400 |

